| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 460317 |
| Color: | Natural |
| Mount Type: | Adhesive |
| Material: | Nylon |
| Base Width: | 16 mm |
| Inside Width: | 8.5 mm |
| Base Length: | 29.8 mm |
| Inside Height: | 8.5 mm |
| Saddle Type: | Round |
| SKU: | RIC460317 |
Specifications
Detailed Description
Effortlessly manage cables with our Natural Adhesive Cable Clip, a must-have for tidy wire organization. Made of durable Nylon, this clip ensures long-lasting use with a base width of 16 mm, providing ample support for cables. The round saddle type design securely holds cables in place, while the adhesive mount type allows for easy installation on any surface. With precise dimensions of 8.5 mm inside width and height, and 29.8 mm base length, it accommodates various cable sizes. Ideal for both home and office use, this Cable Clip is part of our comprehensive range of Wire & Cable Management Products, designed to streamline cable organization efficiently.

