494634

Heilind Number:RIC494634
Manufacturer:Essentra | Richco
Manufacturer Number:494634
ECAD Model:
3D Model

Description:

Push In Grommet, Grey, .039 - .709 Cable Range

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 494634
Color:Gray
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Overall Diameter:30.2 mm
Material:Gray Polypropylene / Thermoplastic Elastomere
Compatible Hole Diameter:25 mm
Maximum Cable Diameter:18 mm
Minimum Cable Diameter:1 mm
SKU:RIC494634

Detailed Description

Enhance cable management with our Push In Grommet in sleek gray. Designed for a cable range of .039 to .709 inches, this essential accessory ensures a secure and professional finish. Crafted from durable gray polypropylene and thermoplastic elastomer, it guarantees longevity even in challenging environments. With a maximum operating temperature of 80°C and a minimum of -40°C, it offers reliable performance in varying conditions. The overall diameter of 30.2mm accommodates a compatible hole diameter of 25mm, making installation a breeze. Suitable for cables ranging from 1mm to 18mm in diameter, it's a versatile solution for a wide range of applications. Upgrade your setup with this indispensable component from our Grommets & Bushings collection.