494635

Heilind Number:RIC494635
Manufacturer:Essentra | Richco
Manufacturer Number:494635
ECAD Model:
3D Model

Description:

Push In Grommet, Grey, .039 - .984 Cable Range

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 494635
Color:Gray
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Overall Diameter:37.2 mm
Material:Gray Polypropylene / Thermoplastic Elastomere
Compatible Hole Diameter:32 mm
Maximum Cable Diameter:25 mm
Minimum Cable Diameter:1 mm
SKU:RIC494635

Detailed Description

Enhance cable management with our Push In Grommet in a sleek grey hue. Designed for easy installation, this grommet accommodates cables ranging from .039 to .984 inches, ensuring a secure and organized fit. Crafted from durable gray Polypropylene and Thermoplastic Elastomer, it can withstand temperatures from -40 to 80 °C, making it suitable for various environments. With an overall diameter of 37.2 mm and compatibility with 32 mm holes, it offers versatility in usage. Keep cables neatly in place with this essential accessory, perfect for professional and DIY projects alike.