551774

Heilind Number:RIC551774
Manufacturer:Essentra | Richco
Manufacturer Number:551774
ECAD Model:
3D Model

Description:

Rivet Based Spacer, 4 mm Spacer, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 551774
Color:Natural
Overall Diameter:7.5 mm
Material:Nylon 6.6
SKU:RIC551774

Detailed Description

Enhance the stability and efficiency of your electronic assemblies with our Rivet Based Spacer. This 4 mm spacer, crafted from durable Nylon 6.6, offers reliable support for PCB and electronic components. Featuring a secure snap rivet locking mechanism, it ensures easy installation and a firm hold in place. The natural color blends seamlessly with various setups, while the 7.5 mm overall diameter provides ample space for components. Trust in this high-quality spacer to streamline your assembly processes and maintain optimal performance.