551775

Heilind Number:RIC551775
Manufacturer:Essentra | Richco
Manufacturer Number:551775
ECAD Model:
3D Model

Description:

Rivet Based Spacer, 5 mm Spacer, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 551775
Color:Natural
Overall Diameter:7.5 mm
Material:Nylon 6.6
SKU:RIC551775

Detailed Description

Enhance the efficiency of your electronic assembly with our Rivet Based Spacer, a must-have component for maintaining precise spacing in PCB installations. Crafted from durable Nylon 6.6, this 5mm spacer offers exceptional stability and longevity. Its natural color seamlessly integrates into various hardware setups, while the 7.5mm overall diameter ensures a secure fit. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this spacer guarantees reliable support for your electronic components. Upgrade your assembly process with this essential hardware solution.