| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 551778 |
| Color: | Natural |
| Overall Diameter: | 7.5 mm |
| Material: | Nylon 6.6 |
| SKU: | RIC551778 |
551778
| Heilind Number: | RIC551778 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 551778 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our Rivet Based Spacer. Featuring an 8mm length, this natural-colored spacer is crafted from durable Nylon 6.6 for reliable support. With an overall diameter of 7.5mm, it is designed to securely hold PCBs and other devices in place. Perfect for a wide range of applications in the electronics industry, this spacer ensures efficient organization and protection of your equipment. Upgrade your assembly process with this essential component.

