551779

Heilind Number:RIC551779
Manufacturer:Essentra | Richco
Manufacturer Number:551779
ECAD Model:
3D Model

Description:

Rivet Based Spacer, 10 mm Spacer, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 551779
Color:Natural
Overall Diameter:7.5 mm
Material:Nylon 6.6
SKU:RIC551779

Detailed Description

Enhance your electronic assembly projects with our Rivet Based Spacer. Designed for optimal spacing, this 10mm spacer ensures precision and stability in your setups. Crafted from durable Nylon 6.6, it guarantees longevity and reliability. The natural color blends seamlessly with any environment, while the snap rivet locking mechanism simplifies installation. With an overall diameter of 7.5mm, it's perfect for accommodating various components on your PCB. Elevate your assembly game with this essential hardware.