551780

Heilind Number:RIC551780
Manufacturer:Essentra | Richco
Manufacturer Number:551780
ECAD Model:
3D Model

Description:

Rivet Based Spacer, 12 mm Spacer, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 551780
Color:Natural
Overall Diameter:7.5 mm
Material:Nylon 6.6
SKU:RIC551780

Detailed Description

Elevate your electronic assembly game with our Rivet Based Spacer, designed to streamline the process with precision and efficiency. This 12mm spacer in a natural finish offers sturdy support for your PCBs, ensuring optimal functionality. Crafted from high-quality Nylon 6.6, it guarantees durability and reliability in any application. The 7.5mm overall diameter provides a secure fit, while the snap rivet locking mechanism simplifies installation. Perfect for professionals and DIY enthusiasts alike, this spacer is a must-have in your toolkit for seamless electronic projects. Upgrade your setup today and experience the difference firsthand.