551781

Heilind Number:RIC551781
Manufacturer:Essentra | Richco
Manufacturer Number:551781
ECAD Model:
3D Model

Description:

Rivet Based Spacer, 14 mm Spacer, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 551781
Color:Natural
Overall Diameter:7.5 mm
Material:Nylon 6.6
SKU:RIC551781

Detailed Description

Enhance the efficiency of your electronic assemblies with our Rivet Based Spacer, meticulously engineered to provide a 14mm gap for optimal component placement. Crafted from durable Nylon 6.6 in a natural hue, this spacer offers reliable support and insulation for your PCB and electronic setups. With an overall diameter of 7.5mm, it fits snugly into place, ensuring secure positioning. Say goodbye to cumbersome installations – our snap rivet locking mechanism simplifies the process, saving you time and effort. Trust in the quality of our spacer to streamline your workflow and elevate the performance of your electronic devices.