551782

Heilind Number:RIC551782
Manufacturer:Essentra | Richco
Manufacturer Number:551782
ECAD Model:
3D Model

Description:

Rivet Based Spacer, 16 mm Spacer, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 551782
Color:Natural
Overall Diameter:7.5 mm
Material:Nylon 6.6
SKU:RIC551782

Detailed Description

Enhance the efficiency of your electronic assemblies with our Rivet Based Spacer. Measuring 16mm in length, this spacer facilitates proper positioning and alignment within your PCB setups. Crafted from durable Nylon 6.6, it ensures reliable support and longevity. The natural color blends seamlessly with various components, while the 7.5mm overall diameter offers a versatile fit. Perfect for use in a range of applications, this spacer is a must-have for any electronics enthusiast or professional. Upgrade your assembly process today with this essential component.