| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 551783 |
| Color: | Natural |
| Overall Diameter: | 7.5 mm |
| Material: | Nylon 6.6 |
| SKU: | RIC551783 |
551783
| Heilind Number: | RIC551783 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 551783 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the structural integrity of your electronic assemblies with our Rivet Based Spacer. Measuring 18mm in length and crafted from durable Nylon 6.6, this natural-hued spacer offers reliable support for PCB and electronic components. Featuring a snap rivet locking mechanism and an overall diameter of 7.5mm, it ensures secure fastening, making it ideal for a wide range of applications. Upgrade your system's stability and performance with this essential hardware component.

