551784

Heilind Number:RIC551784
Manufacturer:Essentra | Richco
Manufacturer Number:551784
ECAD Model:
3D Model

Description:

Rivet Based Spacer, 20 mm Spacer, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 551784
Color:Natural
Overall Diameter:7.5 mm
Material:Nylon 6.6
SKU:RIC551784

Detailed Description

Enhance your assembly process with our Rivet Based Spacer, designed to provide 20 mm of precise spacing in a sleek natural finish. Crafted from durable Nylon 6.6, this essential component ensures secure and stable support for your PCB and electronic setups. With a convenient overall diameter of 7.5 mm, it offers easy integration and reliable performance. Perfect for various applications in the electronics industry, this spacer guarantees efficient and streamlined operations. Elevate your projects with this essential hardware solution.