551785

Heilind Number:RIC551785
Manufacturer:Essentra | Richco
Manufacturer Number:551785
ECAD Model:
3D Model

Description:

Rivet Based Spacer, 22 mm Spacer, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 551785
Color:Natural
Material:Nylon 6.6
Overall Diameter:7.5 mm
SKU:RIC551785

Detailed Description

Enhance the structural integrity of your electronic assemblies with our Rivet Based Spacer. Measuring 22 mm in length, this essential component ensures secure and precise positioning on your PCB. Crafted from durable Nylon 6.6 in a natural hue, it offers reliable support while minimizing interference. With an overall diameter of 7.5 mm, it fits seamlessly into your setup. Perfect for use in various applications, this spacer is a must-have for any electronics enthusiast or professional. Elevate your projects with this high-quality solution.