| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 551846 |
| Color: | Black |
| Material: | Silicone |
| Hole Type: | Round |
| Fitting Type: | Push-Fit |
| SKU: | RIC551846 |
551846
| Heilind Number: | RIC551846 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 551846 |
| ECAD Model: |
Specifications
Detailed Description
Seal off holes with ease using our Rubber Plug in sleek black. Designed for holes measuring between .480 and .492 inches, this silicone plug ensures a snug and secure fit. With a push-fit mechanism, installation is a breeze, making it ideal for various applications. Perfect for keeping out dust, debris, and moisture, it provides reliable protection. Whether for industrial or DIY use, this plug is a versatile solution for your sealing needs.

