| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 551848 |
| Color: | Black |
| Material: | Silicone |
| Hole Type: | Round |
| Fitting Type: | Push-Fit |
| SKU: | RIC551848 |
551848
| Heilind Number: | RIC551848 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 551848 |
| ECAD Model: |
Specifications
Detailed Description
Seal off holes with ease using our Rubber Plug in sleek black. Perfect for openings ranging from .740 to .815 inches, this silicone plug offers a snug fit with its push-in design. Whether for industrial or DIY projects, this versatile plug ensures a secure closure, keeping contaminants at bay. A must-have in any toolkit, it guarantees efficient and reliable hole sealing.

