| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 551849 |
| Color: | Black |
| Material: | Silicone |
| Hole Type: | Round |
| Fitting Type: | Push-Fit |
| SKU: | RIC551849 |
551849
| Heilind Number: | RIC551849 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 551849 |
| ECAD Model: |
Specifications
Detailed Description
Seal off holes with ease using our Rubber Plug in sleek black. Designed for a .898-inch hole, this push-fit plug is a perfect fit for various applications. Crafted from durable silicone, it offers reliable protection and a snug, secure closure. Ideal for use in a wide range of industries, this plug is a must-have for maintaining the integrity of your products and equipment. Keep things clean, secure, and efficient with this essential accessory.

