551851

Heilind Number:RIC551851
Manufacturer:Essentra | Richco
Manufacturer Number:551851
ECAD Model:
3D Model

Description:

Rubber Plug, Black, 1.268 - 1.394 in Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 551851
Color:Black
Material:Silicone
Hole Type:Round
Fitting Type:Push-Fit
SKU:RIC551851

Detailed Description

Seal off holes effectively with our Rubber Plug in sleek black. Designed for holes measuring 1.268 to 1.394 inches, this push-fit plug offers a secure and snug fit. Made from durable silicone, it ensures long-lasting performance. Perfect for various applications, this plug is a versatile solution for sealing off openings with ease and efficiency. Add it to your toolkit for seamless hole closure.