695631

Heilind Number:RIC695631
Manufacturer:Essentra | Richco
Manufacturer Number:695631
ECAD Model:
3D Model

Description:

Hinge, Concealed - 18mm Bend, 60mm Length

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 695631
Color:Natural
Finish/Coating:Zinc-Plated
Number of Mount Holes:2
Leaf Thickness:2 mm
SKU:RIC695631

Detailed Description

Enhance the functionality of your cabinets with our Concealed Hinge, boasting an 18mm bend and 60mm length for seamless operation. Crafted for durability, it features a natural color with a zinc-plated finish, ensuring long-lasting performance. With two mounting holes and a sturdy 2mm leaf thickness, this hinge guarantees secure attachment and smooth movement. Rest assured, it complies with RoHS standards for environmentally-friendly construction. Perfect for a wide range of applications, this hinge is a reliable choice for all your access hardware needs.