| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco AFCC-12 |
| Color: | Natural |
| Mount Type: | Adhesive |
| Overall Height: | .25 in |
| Material: | Aluminum |
| Inside Width: | .75 in |
| SKU: | RICAFCC-12 |
AFCC-12
| Heilind Number: | RICAFCC-12 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | AFCC-12 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Clamp, Flat, Adh Mount made of durable aluminum. With a 3/4 inch width, it provides a sturdy grip while its adhesive mount type ensures easy installation. Its natural color blends seamlessly with any setup, and its RoHS compliance guarantees environmental responsibility. Perfect for organizing cables in various applications, this clamp offers a reliable solution for cable management.

