| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco AFCC-16 |
| Color: | Natural |
| Mount Type: | Adhesive |
| Overall Height: | .31 in |
| Material: | Aluminum |
| Inside Width: | 1 in |
| SKU: | RICAFCC-16 |
AFCC-16
| Heilind Number: | RICAFCC-16 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | AFCC-16 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Clamp, Flat, Adhesive Mount, crafted from durable aluminum. With a 1-inch width, it provides ample space for organizing your wires. The natural color blends seamlessly with any setup, while its low profile design, standing at just 0.31 inches tall, ensures a discreet installation. RoHS compliant, it guarantees environmentally friendly usage. Perfect for maintaining cable organization in any setting.

