| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco AFCC-21 |
| Color: | Natural |
| Mount Type: | Adhesive |
| Overall Height: | .39 in |
| Material: | Aluminum |
| Inside Width: | 1.31 in |
| SKU: | RICAFCC-21 |
AFCC-21
| Heilind Number: | RICAFCC-21 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | AFCC-21 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Clamp, Flat, Adhesive Mount made of durable aluminum. With a width of 1-5/16 inches, it offers a sturdy grip for cable management. The natural color blends seamlessly, while its adhesive mount type ensures easy installation. Measuring at .39 inches in overall height, it provides efficient organization for cables. This RoHS compliant clamp is a reliable solution for keeping wires in place. Explore our range of wire and cable management products for more options.

