AFCC-28

Heilind Number:RICAFCC-28
Manufacturer:Essentra | Richco
Manufacturer Number:AFCC-28
ECAD Model:
3D Model

Description:

Clamp,Flat,Adh Mnt,Alum,1-3/4 in Wd, Clamp, Flat, Adh Mount, Alum

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco AFCC-28
Color:Natural
Material:Aluminum
Mount Type:Adhesive
Inside Width:1.75 in
Overall Height:.5 in
SKU:RICAFCC-28

Detailed Description

Secure cables with ease using this Flat Clamp. Designed for adhesive mounting, it offers a convenient solution for organizing wires. Crafted from durable aluminum with a natural finish, it ensures reliability and a sleek look. With a width of 1-3/4 inches and a low profile height of .5 inches, it efficiently holds cables in place. Ideal for various applications, this clamp is RoHS compliant, meeting environmental standards. Perfect for wire and cable management, it's a must-have accessory for keeping cords organized.