AFCC-32

Heilind Number:RICAFCC-32
Manufacturer:Essentra | Richco
Manufacturer Number:AFCC-32
ECAD Model:
3D Model

Description:

Clamp,Flat,Adh Mnt,Alum,2 in Wd, Clamp, Flat, Adh Mount, Alum

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco AFCC-32
Color:Natural
Mount Type:Adhesive
Overall Height:.56 in
Material:Aluminum
Inside Width:2 in
SKU:RICAFCC-32

Detailed Description

Secure your cables with ease using this Clamp, Flat, Adh Mount made of durable aluminum. With a 2-inch width and an overall height of 0.56 inches, it provides a sturdy grip while taking up minimal space. Its natural color blends seamlessly with any setup, and its adhesive mount ensures hassle-free installation. Rest assured, this clamp is RoHS compliant, making it a reliable choice for your wire and cable management needs. Perfect for organizing cables in any workspace, it offers both functionality and durability in one sleek design.