AL12

Heilind Number:RICAL12
Manufacturer:Essentra | Richco
Manufacturer Number:AL12
ECAD Model:
3D Model

Description:

Clamp,Screw Mnt,Alum,3/4 in Hold, Clamp, Screw Mount, Aluminum

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco AL12
Mount Type:N/A
Overall Width:5 in
Material:Aluminum Alloy
Maximum Bundle Diameter:.75 in
SKU:RICAL12

Detailed Description

Secure your cables with ease using this Clamp. Made of durable aluminum alloy, it offers reliable mounting for your wires. With a maximum bundle diameter of 0.75 inches, it accommodates various cable sizes. The screw mount design ensures a sturdy hold, while the overall width of 0.5 inches allows for easy installation. Rest assured, this clamp is RoHS compliant, making it a safe and environmentally friendly choice for your wire and cable management needs. Perfect for organizing cables in any setting, from offices to industrial spaces, this clamp is a versatile and essential tool.