AL16

Heilind Number:RICAL16
Manufacturer:Essentra | Richco
Manufacturer Number:AL16
ECAD Model:
3D Model

Description:

Clamp,Screw Mnt,Alum,1 in Hold, Clamp, Screw Mount, Aluminum

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco AL16
Mount Type:N/A
Overall Width:5 in
Material:Aluminum Alloy
Maximum Bundle Diameter:1 in
SKU:RICAL16

Detailed Description

Secure cables with ease using this Clamp. Crafted from durable Aluminum Alloy, this Screw Mount Clamp is designed for efficient cable management. With a maximum bundle diameter of 1 inch, it can accommodate various cable sizes, ensuring a secure hold. Its sleek design and compact overall width of 0.5 inches make it perfect for organizing cables in tight spaces. RoHS compliant, this Clamp is not only environmentally friendly but also safe for use in any setting. A must-have in any wire and cable management kit, this Clamp guarantees reliable and sturdy support for your cables.