| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco AL4A |
| Mount Type: | N/A |
| Overall Width: | .375 in |
| Material: | Aluminum Alloy |
| Maximum Bundle Diameter: | .25 in |
| SKU: | RICAL4A |
AL4A
| Heilind Number: | RICAL4A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | AL4A |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Clamp, Screw Mount made of durable Aluminum. Designed for 1/4 inch hold, it provides reliable fastening for your wire and cable management needs. With a maximum bundle diameter of .25 inches, it accommodates various cable sizes. This RoHS-compliant clamp is environmentally friendly and ensures secure installation. Perfect for organizing cables in a variety of settings, whether for industrial, commercial, or residential use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 172169-1 | 9 CIR UNIV M-N-L PLUG | ![]() |
| Essentra | Richco 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| Essentra | Richco CN-3190-3/4INX54.5YDS | 7010319566 80611426646 | ![]() |
| Essentra | Richco DPF10-250FIB-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| Essentra | Richco P18-4R-M | Ring Terminal, 22 “ 16 AWG, #4 stud size, non-insulated, bulk package. | ![]() |
| Essentra | Richco TM1S6-M | The cable tie mount in natural color is applied with a #6 (M3) screw and is 0.32" (8.1 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


