ASK-3

Heilind Number:RICASK-3
Manufacturer:Essentra | Richco
Manufacturer Number:ASK-3
ECAD Model:
3D Model

Description:

Clamp,Adj,Adh Mnt,Alum,.42 inX.62 in, Clamp, Adj, Adh Mnt, Aluminum

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco ASK-3
Color:Aluminum
Mount Type:N/A
Overall Height:9.5 mm
Material:Aluminum
Maximum Bundle Diameter:6 mm
Base Width:.66 in
Base Length:11.3 mm
SKU:RICASK-3

Detailed Description

Secure your cables with precision using this adjustable adhesive mount clamp. Crafted from durable aluminum, this .42-inch by .62-inch clamp offers reliable support for cables up to 6mm in diameter. With a sleek design and a low profile height of 9.5mm, it effortlessly blends into any setup. The adhesive mount ensures easy installation, while its sturdy base measuring .66 inches in width and 11.3mm in length provides stability. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice for your wire and cable management needs.