BHC-10-01

Heilind Number:RICBHC-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:BHC-10-01
ECAD Model:
3D Model

Description:

CB Spt,Blnd Hl Mnt,Nat,5/8 in Spc Spc, CB Spt, Blnd Hole Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco BHC-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Non-Locking Bayonet
Mount Type B:Fir Tree Mount
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.312 in
Maximum Panel Thickness A:.062 in
Minimum Panel Thickness B:.25 in
SKU:RICBHC-10-01

Detailed Description

Enhance the stability and organization of your electronic components with our CB Spt, Blnd Hole Mnt in Natural color. Crafted from durable Nylon 6.6, this spacer boasts a .625 inch spacer length, ensuring secure positioning. It features a Non-Locking Bayonet mount type, along with a Fir Tree Mount for versatile installation options. Compatible with .157 inch and .312 inch hole diameters, it accommodates various panel thicknesses, with a minimum of .25 inches. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Upgrade your PCB assembly process with this essential component.