BHC-12-01

Heilind Number:RICBHC-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:BHC-12-01
ECAD Model:
3D Model

Description:

CB Spt,Blnd Hl Mnt,Nat,3/4 in Spc, CB Spt, Blnd Hole Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco BHC-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Non-Locking Bayonet
Mount Type B:Fir Tree Mount
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.312 in
Maximum Panel Thickness A:.062 in
Minimum Panel Thickness B:.25 in
SKU:RICBHC-12-01

Detailed Description

Elevate your circuit board assembly with our CB Spt, Blnd Hole Mnt in a sleek Natural finish. Designed for seamless integration, this spacer boasts a durable Nylon 6.6 construction and a 3/4 inch spacer length. Its versatile mount types, including Non-Locking Bayonet and Fir Tree Mount, ensure a secure fit for various applications. With compatibility for hole diameters ranging from .157 to .312 inches and a minimum panel thickness of .25 inches, it offers flexibility in installation. Rest assured, it meets RoHS compliance standards, making it a reliable choice for your PCB and electronic support needs. Upgrade your setup with this essential component.