BHC-14-01

Heilind Number:RICBHC-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:BHC-14-01
ECAD Model:
3D Model

Description:

CB Spt,Blnd Hl Mnt,Nat,7/8 in Spc, CB Spt, Blnd Hole Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco BHC-14-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Non-Locking Bayonet
Mount Type B:Fir Tree Mount
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.312 in
Maximum Panel Thickness A:.062 in
Minimum Panel Thickness B:.25 in
SKU:RICBHC-14-01

Detailed Description

Elevate your circuit board assembly with our CB Spt, Blnd Hole Mnt in Natural finish. Designed for seamless integration, this 7/8 inch Spacer features a durable Nylon 6.6 construction, ensuring reliability in any application. With a non-locking bayonet mount and fir tree mount options, installation is a breeze for panels ranging from .062 to .25 inches in thickness. RoHS compliant and meticulously crafted for precision, this PCB support offers essential stability while maintaining optimal functionality. Upgrade your electronic projects with this essential component.