BHC-3-01

Heilind Number:RICBHC-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:BHC-3-01
ECAD Model:
3D Model

Description:

CB Spt,Blnd Hl Mnt,Nat,3/16 in Spc, CB Spt, Blnd Hole Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco BHC-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Non-Locking Bayonet
Mount Type B:Fir Tree Mount
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.312 in
Maximum Panel Thickness A:.062 in
Minimum Panel Thickness B:.25 in
SKU:RICBHC-3-01

Detailed Description

Elevate your electronic assembly with our CB Spt Blnd Hole Mnt in Natural finish. Crafted from durable Nylon 6.6, this essential component features a 3/16 inch spacer for precise positioning. Offering versatility, it is designed for non-locking bayonet and fir tree mounts, with compatible hole diameters of .157 and .312 inches, respectively. With a maximum panel thickness of .062 inches and a minimum of .25 inches, it ensures a secure and seamless installation. Rest assured, it complies with RoHS standards, making it a sustainable choice for your PCB and electronics projects.