BHC-4-01

Heilind Number:RICBHC-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:BHC-4-01
ECAD Model:
3D Model

Description:

CB Spt,Blnd Hl Mnt,Nat,1/4 in Spc, CB Spt, Blnd Hole Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco BHC-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Non-Locking Bayonet
Mount Type B:Fir Tree Mount
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.312 in
Maximum Panel Thickness A:.062 in
Minimum Panel Thickness B:.25 in
SKU:RICBHC-4-01

Detailed Description

Elevate your electronic assembly with these versatile Cable Support Blind Hole Mounts. Crafted from durable Nylon 6.6 in a sleek Natural finish, they offer a secure and discreet solution for mounting components. Featuring a Non-Locking Bayonet and Fir Tree Mount design, installation is a breeze. The 1/4 inch spacer ensures precise positioning, while compatibility with hole diameters ranging from .157 to .312 inches accommodates various panel thicknesses. Rest assured, these mounts are RoHS compliant, making them an environmentally responsible choice for your PCB and electronic support needs. Upgrade your setup with ease and efficiency.