BHC-8-01

Heilind Number:RICBHC-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:BHC-8-01
ECAD Model:
3D Model

Description:

CB Spt,Blnd Hl Mnt,Nat,1/2 in Spc, CB Spt, Blnd Hole Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco BHC-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Non-Locking Bayonet
Mount Type B:Fir Tree Mount
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.312 in
Maximum Panel Thickness A:.062 in
Minimum Panel Thickness B:.25 in
SKU:RICBHC-8-01

Detailed Description

Elevate your electronic assembly with our innovative CB Spt, Blnd Hole Mount. Crafted from durable Natural Nylon 6.6 material, this essential component boasts a sleek design that seamlessly integrates into your setup. With a spacer length of 1/2 inch, it offers optimal support and stability. The mount features a Non-Locking Bayonet and Fir Tree Mount for easy installation, accommodating hole diameters of .157 and .312 inches. It is designed to work with panel thicknesses ranging from .062 to .25 inches. Rest assured, our product is RoHS compliant, meeting the highest standards of environmental responsibility. Discover the perfect solution for your PCB and electronic support needs.