BHDF-12M-01

Heilind Number:RICBHDF-12M-01
Manufacturer:Essentra | Richco
Manufacturer Number:BHDF-12M-01
ECAD Model:
3D Model

Description:

CB Spt,Blnd Hl Mnt,Nat,12M Spc, CB Spt, Blnd Hole Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco BHDF-12M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:12 mm
Mount Type A:Fir Tree Mount
Mount Type B:Fir Tree Mount
Compatible Hole Diameter A:.311 in
Compatible Hole Diameter B:.311 in
Minimum Panel Thickness A:.252 in
Minimum Panel Thickness B:.252 in
SKU:RICBHDF-12M-01

Detailed Description

Elevate your electronic assembly with our durable and efficient Circuit Board Support. Designed for seamless integration, this essential component features a Blind Hole Mount for secure installation in natural-colored panels. Crafted from high-quality Nylon 6.6, it offers robust support and longevity. With a 12mm spacer length, it provides ample clearance for optimal performance. The Fir Tree Mount design ensures easy and reliable attachment, while the .311-inch compatible hole diameter accommodates standard fittings. Suitable for panels with a minimum thickness of .252 inches, this support is a must-have for precision PCB assembly. Explore our range of PCB & Electronic Supports for all your hardware needs.