| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco BHDF-14M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 14 mm |
| Mount Type A: | Fir Tree Mount |
| Mount Type B: | Fir Tree Mount |
| Compatible Hole Diameter A: | .311 in |
| Compatible Hole Diameter B: | .311 in |
| Minimum Panel Thickness A: | .252 in |
| Minimum Panel Thickness B: | .252 in |
| SKU: | RICBHDF-14M-01 |
BHDF-14M-01
| Heilind Number: | RICBHDF-14M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | BHDF-14M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with our versatile CB Spt, Blnd Hole Mnt. Crafted from durable Nylon 6.6 material in a sleek natural finish, this 14M spacer offers reliable support for your components. Featuring a convenient Fir Tree Mount design, it seamlessly fits into compatible holes with a diameter of .311 inches. With a minimum panel thickness requirement of .252 inches, it ensures secure attachment. Elevate your PCB and electronic setups with this essential hardware accessory.

