| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco BHDF-16M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 16 mm |
| Mount Type A: | Fir Tree Mount |
| Mount Type B: | Fir Tree Mount |
| Compatible Hole Diameter A: | .311 in |
| Compatible Hole Diameter B: | .311 in |
| Minimum Panel Thickness A: | .252 in |
| Minimum Panel Thickness B: | .252 in |
| SKU: | RICBHDF-16M-01 |
BHDF-16M-01
| Heilind Number: | RICBHDF-16M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | BHDF-16M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic assemblies with our CB Spt, Blnd Hole Mnt. Crafted from durable Nylon 6.6 in a natural hue, these 16mm spacers offer reliable support for your components. Featuring a convenient Fir Tree Mount design, they are easy to install in panels with a minimum thickness of .252 inches. Compatible with .311-inch holes, these spacers are essential for securing PCBs and electronic hardware in place. Trust in their quality to maintain the integrity of your projects.

