| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco BHDF-18M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 18 mm |
| Mount Type A: | Fir Tree Mount |
| Mount Type B: | Fir Tree Mount |
| Compatible Hole Diameter A: | .311 in |
| Compatible Hole Diameter B: | .311 in |
| Minimum Panel Thickness A: | .252 in |
| Minimum Panel Thickness B: | .252 in |
| SKU: | RICBHDF-18M-01 |
BHDF-18M-01
| Heilind Number: | RICBHDF-18M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | BHDF-18M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with our 18M Spacer, designed for seamless integration and stability. Crafted from durable Nylon 6.6 in a sleek natural finish, it offers reliable support for your PCB components. Featuring a convenient Blnd Hole Mnt design with Fir Tree mounts, installation is effortless. Compatible with .311 in diameter holes and suitable for panel thicknesses of .252 in, it ensures a secure fit. Elevate your project with this essential PCB support, a must-have for efficient and professional results.

