| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco BHDF-20M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 20 mm |
| Mount Type A: | Fir Tree Mount |
| Mount Type B: | Fir Tree Mount |
| Compatible Hole Diameter A: | .311 in |
| Compatible Hole Diameter B: | .311 in |
| Minimum Panel Thickness A: | .252 in |
| Minimum Panel Thickness B: | .252 in |
| SKU: | RICBHDF-20M-01 |
BHDF-20M-01
| Heilind Number: | RICBHDF-20M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | BHDF-20M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Spt Blnd Hole Mount in a natural finish. Perfect for securing 20mm spacers, this durable nylon 6.6 mount offers reliable support. Designed for easy installation, it features fir tree mounts compatible with .311-inch holes and a minimum panel thickness of .252 inches. Ideal for PCB and electronic hardware applications, this mount ensures secure positioning for your devices.

