BHDF-3M-01

Heilind Number:RICBHDF-3M-01
Manufacturer:Essentra | Richco
Manufacturer Number:BHDF-3M-01
ECAD Model:
3D Model

Description:

CB Spt,Blnd Hl Mnt,Nat,3M Spc, CB Spt, Blnd Hole Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco BHDF-3M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:3 mm
Mount Type A:Fir Tree Mount
Mount Type B:Fir Tree Mount
Compatible Hole Diameter A:.311 in
Compatible Hole Diameter B:.311 in
Minimum Panel Thickness A:.252 in
Minimum Panel Thickness B:.252 in
SKU:RICBHDF-3M-01

Detailed Description

Enhance the stability of your electronic components with our Natural CB Spt, Blnd Hole Mnt. Designed for 3mm spacer length, this durable mount features a Fir Tree design for secure fastening. Crafted from high-quality Nylon 6.6, it offers reliable support for your PCB assemblies. With a sleek Natural finish, it seamlessly blends in with your setup. Suitable for panel thicknesses of at least .252 inches, it ensures a snug fit every time. Trust in its compatibility with hole diameters of .311 inches, making it an essential component for your electronic projects. Elevate your assembly process with this efficient and versatile PCB support.