| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco BHDF-4M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 4 mm |
| Mount Type A: | Fir Tree Mount |
| Mount Type B: | Fir Tree Mount |
| Compatible Hole Diameter A: | .311 in |
| Compatible Hole Diameter B: | .311 in |
| Minimum Panel Thickness A: | .252 in |
| Minimum Panel Thickness B: | .252 in |
| SKU: | RICBHDF-4M-01 |
BHDF-4M-01
| Heilind Number: | RICBHDF-4M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | BHDF-4M-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB assembly with our durable CB Spt, Blnd Hl Mnt in a sleek Natural finish. Designed for seamless integration, this spacer boasts a 4mm spacer_length and secure Fir Tree Mount installation. Crafted from high-quality Nylon 6.6, it ensures reliable support for your electronic components. With a compatible_hole_diameter of .311 in and a minimum_panel_thickness of .252 in, it offers versatility for various applications. Trust in its sturdy construction for optimal performance in your projects.

