BHDF-8M-01

Heilind Number:RICBHDF-8M-01
Manufacturer:Essentra | Richco
Manufacturer Number:BHDF-8M-01
ECAD Model:
3D Model

Description:

CB Spt,Blnd Hl Mnt,Nat,8M Spc, CB Spt, Blnd Hole Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco BHDF-8M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:8 mm
Mount Type A:Fir Tree Mount
Mount Type B:Fir Tree Mount
Compatible Hole Diameter A:.311 in
Compatible Hole Diameter B:.311 in
Minimum Panel Thickness A:.252 in
Minimum Panel Thickness B:.252 in
SKU:RICBHDF-8M-01

Detailed Description

Enhance your electronic assembly with precision and durability using our CB Spt, Blnd Hole Mnt in Natural color. Crafted from high-quality Nylon 6.6, these spacers boast a sturdy construction perfect for securing components in place. With a spacer length of 8mm, they offer optimal support for your PCB and electronic hardware. Featuring Fir Tree Mount installation, they ensure easy and secure attachment. Compatible with hole diameters of .311 inches and suitable for panel thicknesses of .252 inches, these spacers are versatile and reliable for a wide range of applications. Upgrade your assembly process with the confidence of superior quality and performance.