BHDL-10-01

Heilind Number:RICBHDL-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:BHDL-10-01
ECAD Model:
3D Model

Description:

CB Spt,Blnd Hl Mnt,Nat,5/8 in Spc, CB Spt, Blnd Hole Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco BHDL-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Locking Arrowhead
Mount Type B:Fir Tree Mount
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.312 in
Maximum Panel Thickness A:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.25 in
SKU:RICBHDL-10-01

Detailed Description

Elevate your electronic assembly with our innovative CB Spt, Blnd Hl Mnt in Natural finish. Designed for seamless integration, this 5/8 inch spacer boasts a sturdy Nylon 6.6 construction, ensuring durability and reliability. Featuring Locking Arrowhead and Fir Tree Mount options, it offers versatile installation on panels of varying thicknesses. With precise .157 inch and .312 inch compatible hole diameters, it guarantees a secure fit. Rest assured, this component is RoHS compliant, meeting stringent environmental standards. Upgrade your PCB setup with this essential electronic support for enhanced functionality.