BHDL-12-01

Heilind Number:RICBHDL-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:BHDL-12-01
ECAD Model:
3D Model

Description:

CB Spt,Blnd Hl Mnt,Nat,3/4 in Spc, CB Spt, Blnd Hole Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco BHDL-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Locking Arrowhead
Mount Type B:Fir Tree Mount
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.312 in
Maximum Panel Thickness A:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.25 in
SKU:RICBHDL-12-01

Detailed Description

Easily secure your circuit boards with our innovative CB Spt, Blnd Hole Mnt. Crafted from durable Nylon 6.6 in a natural finish, these mounts provide reliable support for your electronic components. Featuring a spacer length of .75 inches, they offer ample space for efficient installation. With a combination of Locking Arrowhead and Fir Tree Mount options, they ensure a secure fit in panels ranging from .03 to .25 inches in thickness. Compliant with RoHS standards, these supports are ideal for various PCB and electronic applications. Upgrade your assembly process with these high-quality mounts.