| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco BHDL-14-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .875 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Fir Tree Mount |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .312 in |
| Maximum Panel Thickness A: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .25 in |
| SKU: | RICBHDL-14-01 |
BHDL-14-01
| Heilind Number: | RICBHDL-14-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | BHDL-14-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management system with our CB Spt Blnd Hole Mount in a sleek Natural finish. Crafted from durable Nylon 6.6, this mount features a locking Arrowhead and Fir Tree design for secure installation. With a spacer length of .875 inches, it provides ample space for organizing cables. Suitable for panel thicknesses ranging from .03 to .25 inches, it offers versatility in various applications. Upgrade your PCB and electronic setup with this efficient and reliable support solution.

