| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco BHDL-4-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .25 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Fir Tree Mount |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .312 in |
| Maximum Panel Thickness A: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .25 in |
| SKU: | RICBHDL-4-01 |
BHDL-4-01
| Heilind Number: | RICBHDL-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | BHDL-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB assembly with our innovative CB Spt, Blnd Hole Mnt in a sleek natural finish. Designed for seamless integration, this nylon 6.6 spacer boasts a 1/4 inch spacer length, perfect for accommodating various panel thicknesses. Featuring Locking Arrowhead and Fir Tree Mount options, installation is effortless, with compatibility for hole diameters ranging from .157 to .312 inches. Rest assured, our product is RoHS compliant, guaranteeing both performance and environmental responsibility. Upgrade your electronics hardware with this essential PCB support.

