| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco BHDL-8-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .5 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Fir Tree Mount |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .312 in |
| Maximum Panel Thickness A: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .25 in |
| SKU: | RICBHDL-8-01 |
BHDL-8-01
| Heilind Number: | RICBHDL-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | BHDL-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your PCB components with ease using our CB Spt, Blnd Hole Mnt in a natural finish. This versatile nylon 6.6 mount features a 1/2 inch spacer for precise positioning. With a locking arrowhead and fir tree mount design, installation is quick and secure. Compatible with hole diameters ranging from .157 to .312 inches, it accommodates various panel thicknesses, from .03 to .078 inches. Rest assured, this product is RoHS compliant, making it an environmentally friendly choice for your electronic support needs.

