BHF-6

Heilind Number:RICBHF-6
Manufacturer:Essentra | Richco
Manufacturer Number:BHF-6
ECAD Model:
3D Model

Description:

Rivet,Barbed,.250 in Hole,.57 in Lg, Rivet, Barbed, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco BHF-6
Color:Black
Material:Nylon 6.6
Rivet Type:Fir Tree
Head Diameter:.65 in
Head Height:.07 in
Compatible Hole Diameter:.25 in
Maximum Panel Thickness:.395 in
SKU:RICBHF-6

Detailed Description

Introducing our durable Black Barbed Rivet, designed for secure fastening in various applications. Crafted from high-quality Nylon 6.6, this Fir Tree rivet boasts a reliable .250-inch hole compatibility and a .57-inch length, ideal for fastening tasks. With a sleek black finish, it not only offers a professional look but also ensures corrosion resistance. The .65-inch head diameter and .07-inch head height provide added strength, while the maximum panel thickness of .395 inches guarantees versatility. Rest assured, this RoHS-compliant rivet meets environmental standards, making it a sustainable choice for your projects. Explore our range of push-in rivets for efficient and hassle-free installation.