| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco BHLWHC-500-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Width: | .39 in |
| Overall Height: | 1 in |
| Overall Length: | 1.15 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .5 in |
| Length: | 1.15 in |
| SKU: | RICBHLWHC-500-01 |
BHLWHC-500-01
| Heilind Number: | RICBHLWHC-500-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | BHLWHC-500-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure cables with our Clip, Blind Hole Mount. Designed for reliable and discreet installation, this natural-colored clip features a .50-inch hole for seamless attachment. Made of durable Nylon 6.6, it ensures long-lasting performance. With an overall width of .39 inches and a height of 1 inch, it provides a secure hold while maintaining a low profile. Perfect for organizing cables, this clip is RoHS compliant, meeting environmental standards. Upgrade your wire and cable management with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 320862 | TERMINAL,PIDG SPD FLG 16-14 8 | ![]() |
| Essentra | Richco 32994 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| Essentra | Richco 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| Essentra | Richco 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| Essentra | Richco 52936 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| Essentra | Richco 53942-1 | TERMINAL,PIDG R 16-14 10 | ![]() |
| Essentra | Richco 4210 | Heyco® Nylon Wire Harness Clamps, 1.5 Overall length (inches) | ![]() |
| Essentra | Richco M8439 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.49 Cable Diameter Min (in), 0.785 Cable Diameter Max( in) | ![]() |
| Essentra | Richco 19003-0107 | InsulKrimp Female Quick Disconnect, for 18-22 AWG Wire | ![]() |
| Essentra | Richco F80-10-M | Ferrule, non-insulated, 14 AWG wire range, 0.39(10.0mm) length. | ![]() |
| Essentra | Richco N-6 | Clamp,Screw Mnt,Natural,3/8 in Hold, Clamp, Screw Mount, Natural | ![]() |
| Essentra | Richco 216-224 | FERRULE WITH INSUL. 16GA BLACK | ![]() |


