| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco BMS-SA-48 |
| Color: | Black |
| Mount Type: | Adhesive |
| Overall Width: | 48 in |
| Maximum Panel Thickness: | .062 in |
| SKU: | RICBMS-SA-48 |
BMS-SA-48
| Heilind Number: | RICBMS-SA-48 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | BMS-SA-48 |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and efficient PCB installation with this 4-foot long Card Guide in sleek black. Designed for adhesive mounting, it offers easy installation on various surfaces. With a sturdy construction, it can accommodate panels up to .062 inches thick, providing reliable support and organization for your electronic components. This RoHS-compliant guide is a must-have for maintaining compliance while streamlining your PCB assembly process. Perfect for use in a variety of applications, from industrial machinery to consumer electronics. Elevate your PCB setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| Essentra | Richco 2-520274-2 | ULTRA-FAST 187 ASY REC 22-18 TPPB | ![]() |


