| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco BP-16230 |
| Material: | Thermoplastic Rubber |
| Minimum Panel Thickness: | .032 in |
| Maximum Panel Thickness: | .079 in |
| SKU: | RICBP-16230 |
BP-16230
| Heilind Number: | RICBP-16230 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | BP-16230 |
| ECAD Model: |
Specifications
Detailed Description
Seal off unwanted openings with this versatile Hole Plug. Designed for flexible use, this black plug fits snugly into holes measuring 0.39 inches in diameter. Crafted from durable Thermoplastic Rubber, it offers reliable protection while accommodating panels ranging from 0.032 to 0.079 inches in thickness. Compliant with RoHS regulations, it's a sustainable choice for various applications. Perfect for closing off access points in panels and enclosures, the Plug ensures a secure, tidy finish. A must-have in any toolkit for maintaining the integrity of your equipment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco AEHS8-1032-225B | Half-Hex Shank Low-Profile Head Threaded Insert - Closed End - Unified | ![]() |
| Essentra | Richco M8437 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.59 Cable Diameter Min (in), 1 Cable Diameter Max( in) | ![]() |
| Essentra | Richco FHS-032-12 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| Essentra | Richco FHS-832-16 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |


